+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZAC-70-B

Crocodile clip; 40A; Grip capac: max.20mm; Overall len: 70mm


Manufacturer: AXIOMET

Manufacturer part number:
ZAC-70-B
TME Symbol:
ZAC-70-B

Specification

Manufacturer
AXIOMET
Type of test accessories
crocodile clip
Current rating
40A
Grip capacity
max. 20mm
Overall length
70mm
Colour
black
Gross weight20 g
See other products in this category: Crocodile Clips - Others AXIOMET,
*
ZAC-70-B
197 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 5 pcs - 1.66 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 40 pcs