+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZAC-80-R

Crocodile clip; 40A; Grip capac: max.15mm; Overall len: 80mm; red


Manufacturer: AXIOMET

Manufacturer part number:
ZAC-80-R
TME Symbol:
ZAC-80-R

Specification

Manufacturer
AXIOMET
Type of test accessories
crocodile clip
Current rating
40A
Grip capacity
max. 15mm
Overall length
80mm
Colour
red
Gross weight18.93 g
See other products in this category: Crocodile Clips - Others AXIOMET,
*
ZAC-80-R
168 in TME stock
Net price for quantities from 2 pcs - 1.23 USDGross price for quantities from 2 pcs - 1.23 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 30 pcs - 1.03 USDGross price for quantities from 30 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcs