+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1052002

Marker: connectors; Marking: for labelling by user; 8mm; 10pcs.


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1052002

Alternative designations: ZB 8:UNBEDRUCKT

TME Symbol:
ZB8

Specification

Manufacturer
PHOENIX CONTACT
Type of marker
connectors
Marking
for labelling by user
Width
8mm
Quantity in set/package
10pcs.
Gross weight1.79 g
Certificates
See other products in this category: Wire Markers PHOENIX CONTACT,
*
1052002
98 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 1.00 USDGross price for quantities from 1 set - 1.00 USD
Net price for quantities from 10 set - 0.87 USDGross price for quantities from 10 set - 0.87 USD
Net price for quantities from 50 set - 0.79 USDGross price for quantities from 50 set - 0.79 USD
Net price for quantities from 200 set - 0.69 USDGross price for quantities from 200 set - 0.69 USD
Packaging method by the manufacturer:Bag = 10 set