+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MCP
Manufacturer | MCP | |
Type of meter | insulation resistance | |
Kind of display used | analogue | |
Insulation resistance measuring accuracy | ±10% | |
Test voltage | 1kV | |
Body dimensions | 205x120x145mm | |
Insulation resistance measuring ranges | 0...1GΩ | |
Weight without batteries | 2kg |