+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZCE02

Driving head; metal roller Ø11,6mm


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
ZCE02
TME Symbol:
ZCE02

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of control accessories
driving head
Kind of actuator
metal roller Ø11,6mm
Dimensions
Gross weight16.28 g
EAN code3389110190809
See other products in this category: Limit Switches TELEMECANIQUE SENSORS,
*
ZCE02
172 in TME stock
Net price for quantities from 1 pcs - 23.08 USDGross price for quantities from 1 pcs - 23.08 USD
Net price for quantities from 20 pcs - 21.27 USDGross price for quantities from 20 pcs - 21.27 USD
Net price for quantities from 50 pcs - 20.26 USDGross price for quantities from 50 pcs - 20.26 USD
Net price for quantities from 100 pcs - 19.54 USDGross price for quantities from 100 pcs - 19.54 USD
Net price for quantities from 500 pcs - 18.34 USDGross price for quantities from 500 pcs - 18.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs