+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

520.514

Fuse: fuse; ceramic,cylindrical; 500mA; 250VAC; quick blow; 5x20mm


Manufacturer: ESKA

Manufacturer part number:
520.514
TME Symbol:
ZCS-0.5A

Specification

Manufacturer
ESKA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
0.5A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Manufacturer series
520.500
Breaking capacity
1.5kA
Max voltage drop
1.8V
Fuses features
Extinguishing agent
Gross weight0.92 g
Certificates
EAN code4260634692224
See other products in this category: Fuses 5x20mm - Fast ESKA
*
520.514
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs