+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18986-9991

Automation module: process analogue calibrator; screw; 230VAC


Manufacturer: BREVE TUFVASSONS

Manufacturer part number:
18986-9991
TME Symbol:
ZEC3

Specification

Manufacturer
BREVE TUFVASSONS
Type of automation module
process analogue calibrator
Mounting
screw
Voltage output
0...10V
Body dimensions
67x126x70mm
Supply voltage
  • 230V AC
Gross weight247.8 g
Certificates
EAN code5907812719760
See other products in this category: Temperature Regulators BREVE TUFVASSONS,
*
18986-9991
1 in TME stock
Net price for quantities from 1 pcs - 43.99 USDGross price for quantities from 1 pcs - 43.99 USD
Net price for quantities from 5 pcs - 41.20 USDGross price for quantities from 5 pcs - 41.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.