+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68.9805-23

Clip-on probe; hook type; blue; 100.3mm


Manufacturer: STÄUBLI

Manufacturer part number:
68.9805-23
TME Symbol:
ZGA-S-23

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Colour
blue
Overall length
100.3mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions
Gross weight13.9 g
See other products in this category: Test hooks STÄUBLI,
*
68.9805-23
0 in TME stock
Net price for quantities from 1 pcs - 20.48 USDGross price for quantities from 1 pcs - 20.48 USD
Net price for quantities from 3 pcs - 18.20 USDGross price for quantities from 3 pcs - 18.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.