+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

632.820

Fuse: fuse-set; glass; medium time-lag; Range of val: 315mA÷10A


Manufacturer: ESKA

Manufacturer part number:
632.820
TME Symbol:
ZGM-KIT-ESKA

Specification

Manufacturer
ESKA
Type of fuse
fuse - set
Kind of fuse
glass
Fuse characteristics
medium time-lag
Range of values
315mA...10A
Fuse size
6.3x32mm
Quantity in set/package
120pcs.
Number of values
12
Kit contents
fuses
Gross weight310.88 g
Certificates
EAN code4260634695980
See other products in this category: Fuses - Sets ESKA,
*
632.820
2 in TME stock
Net price for quantities from 1 set - 81.40 USDGross price for quantities from 1 set - 81.40 USD
Net price for quantities from 2 set - 73.25 USDGross price for quantities from 2 set - 73.25 USD
Net price for quantities from 5 set - 61.14 USDGross price for quantities from 5 set - 61.14 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product