+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ESKA | |
Type of fuse | fuse | |
Kind of fuse | cylindrical, glass, miniature | |
Current rating | 2.5A | |
Rated voltage | 150V AC | |
Fuse characteristics | quick blow | |
Fuse size | 6.3x32mm | |
Manufacturer series | 632.600 | |
Breaking capacity | 35A | |
Breaking characteristics | 2In: max 20s, 2.75In: min 20ms, 2.75In: max 1.5s, 4In: max 400ms, 10In: max 80ms | |
Max voltage drop | 0.25V | |
Contact material | brass | |
Energy I2t | 14.9A2s | |
Fuses application | standard applications | |
Power dissipation | 2.5W | |
Kind of package | bag | |
Contact plating | nickel plated |