+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

632.800

Fuse: fuse-set; glass; quick blow; Range of val: 315mA÷10A


Manufacturer: ESKA

Manufacturer part number:
632.800
TME Symbol:
ZGS-KIT-ESKA

Specification

Manufacturer
ESKA
Type of fuse
fuse - set
Kind of fuse
glass
Fuse characteristics
quick blow
Range of values
315mA...10A
Fuse size
6.3x32mm
Quantity in set/package
120pcs.
Number of values
12
Kit contents
fuses
Gross weight268.21 g
Certificates
EAN code4251783522111
See other products in this category: Fuses - Sets ESKA,
*
632.800
77 in TME stock
Net price for quantities from 1 set - 51.59 USDGross price for quantities from 1 set - 51.59 USD
Net price for quantities from 2 set - 45.42 USDGross price for quantities from 2 set - 45.42 USD
Net price for quantities from 5 set - 39.13 USDGross price for quantities from 5 set - 39.13 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product