+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

632.830

Fuse: fuse-set; glass; time-lag; Range of val: 315mA÷10A; 120pcs.


Manufacturer: ESKA

Manufacturer part number:
632.830
TME Symbol:
ZGT-KIT-ESKA

Specification

Manufacturer
ESKA
Type of fuse
fuse - set
Kind of fuse
glass
Fuse characteristics
time-lag
Range of values
315mA...10A
Fuse size
6.3x32mm
Quantity in set/package
120pcs.
Number of values
12
Kit contents
fuses
Gross weight300.77 g
Certificates
EAN code4251783522128
See other products in this category: Fuses - Sets ESKA,
*
632.830
5 in TME stock
Net price for quantities from 1 set - 73.51 USDGross price for quantities from 1 set - 73.51 USD
Net price for quantities from 2 set - 67.69 USDGross price for quantities from 2 set - 67.69 USD
Net price for quantities from 5 set - 55.60 USDGross price for quantities from 5 set - 55.60 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product