+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ESKA | |
Type of fuse accessories | fuse holder | |
Fuse accessories application | cylindrical fuses | |
Fuse size | 5x20mm | |
Maximum current | 6.3A | |
Terminal pitch | 22mm | |
Colour | black | |
Rated voltage | 0.25kV | |
Terminals section | 0.5x1.25mm | |
Lead length | 4mm |