+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

503.360

Holder; cylindrical fuses; 5x20mm; 6.3A; Pitch: 22mm; black; 250V


Manufacturer: ESKA

Manufacturer part number:
503.360
TME Symbol:
ZH10-H

Specification

Manufacturer
ESKA
Type of fuse accessories
holder
Fuse accessories application
cylindrical fuses
Fuse size
5x20mm
Maximum current
6.3A
Terminal pitch
22mm
Colour
black
Rated voltage
0.25kV
Terminals section
0.5x1.25mm
Lead length
4mm
Gross weight0.926 g
Certificates
EAN code4251783516158
See other products in this category: PCB Fuseholders ESKA,
*
503.360
11835 in TME stock
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcsBag = 100 pcsBag = 1 000 pcsCardboard = 3 000 pcs