+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTF/30

Fuse holder; 5x20mm; 10A; 250VAC; on panel; black; UL94V-0; 5mΩ


Manufacturer: Stelvio Kontek

Manufacturer part number:
PTF/30
TME Symbol:
ZHL30A

Specification

Manufacturer
Stelvio Kontek
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
10A
Rated voltage
250V AC
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Mounting hole dimensions
Ø13mm
Contact resistance
5mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-30...85°C
Gross weight5.353 g
Certificates
EAN code4260634691951
See other products in this category: Panel Mount Fuseholders Stelvio Kontek,
*
PTF/30
970 in TME stock
Net price for quantities from 2 pcs - 0.78 USDGross price for quantities from 2 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 250 pcsCardboard = 1 000 pcs