+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTF/45

Fuse holder; cylindrical fuses; THT; 5x20mm; 10A; thermoplastic


Manufacturer: Stelvio Kontek

Manufacturer part number:
PTF/45
TME Symbol:
ZHL45

Specification

Manufacturer
Stelvio Kontek
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm
Maximum current
10A
Body material
thermoplastic
Flammability rating
UL94V-0
Terminal pitch
10mm
Colour
black
Contact resistance
5mΩ
Rated voltage
250V AC
Mounting hole dimensions
Ø1.3mm
Body dimensions
Ø10x33.1mm
Lead length
4mm
Operating temperature
-30...85°C
Gross weight5.61 g
Certificates
EAN code4251783515984
See other products in this category: PCB Fuseholders Stelvio Kontek,
*
PTF/45
8775 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 20 pcs - 1.09 USDGross price for quantities from 20 pcs - 1.09 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
Net price for quantities from 500 pcs - 0.86 USDGross price for quantities from 500 pcs - 0.86 USD
Net price for quantities from 2500 pcs - 0.81 USDGross price for quantities from 2500 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs