+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTF/76

Fuse holder; cylindrical fuses; THT; 5x20mm; 6.3A; thermoplastic


Manufacturer: Stelvio Kontek

Manufacturer part number:
PTF/76
TME Symbol:
ZHL76A

Specification

Manufacturer
Stelvio Kontek
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm
Maximum current
6.3A
Body material
thermoplastic
Flammability rating
UL94V-0
Terminal pitch
15mm
Colour
green
Contact resistance
5mΩ
Rated voltage
250V AC
Related items
ZHL7X-H
Mounting hole dimensions
Ø1.5mm
Body dimensions
24.4x10.5x9.4mm
Lead length
3.5mm
Important information
socket ZHL76A and cover ZHL7X-H are replacement for earlier set of ZHL76
Operating temperature
-30...85°C
Gross weight1.249 g
Certificates
EAN code4251783516431
See other products in this category: PCB Fuseholders Stelvio Kontek,
*
PTF/76
4658 in TME stock
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 20 pcs - 0.24 USDGross price for quantities from 20 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 1 000 pcs