+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Stelvio Kontek
Manufacturer | Stelvio Kontek | |
Type of fuse accessories | fuse holder | |
Fuse accessories application | cylindrical fuses | |
Mounting | THT | |
Fuse size | 5x20mm | |
Maximum current | 6.3A | |
Body material | thermoplastic | |
Flammability rating | UL94V-0 | |
Terminal pitch | 22.6mm | |
Colour | green | |
Contact resistance | 5mΩ | |
Rated voltage | 250V AC | |
Related items | ZHL7X-H | |
Mounting hole dimensions | Ø1.5mm | |
Body dimensions | 24.4x10.5x9.4mm | |
Lead length | 3.5mm | |
Operating temperature | -30...85°C |