+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

521.800

Fuse: fuse-set; glass; medium time-lag; Range of val: 100mA÷6,3A


Manufacturer: ESKA

Manufacturer part number:
521.800
TME Symbol:
ZKM-KIT-ESKA

Specification

Manufacturer
ESKA
Type of fuse
fuse - set
Kind of fuse
glass
Fuse characteristics
medium time-lag
Range of values
100mA...6,3A
Fuse size
5x20mm
Quantity in set/package
200pcs.
Number of values
13
Kit contents
fuses
Gross weight396.5 g
Certificates
EAN code4251783517476
See other products in this category: Fuses - Sets ESKA,
*
521.800
0 in TME stock
Net price for quantities from 1 set - 65.35 USDGross price for quantities from 1 set - 65.35 USD
Net price for quantities from 2 set - 54.17 USDGross price for quantities from 2 set - 54.17 USD
Net price for quantities from 5 set - 47.18 USDGross price for quantities from 5 set - 47.18 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product