+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

520.800

Fuse: fuse-set; glass; quick blow; Range of val: 100mA÷6,3A


Manufacturer: ESKA

Manufacturer part number:
520.800
TME Symbol:
ZKS-KIT-ESKA

Specification

Manufacturer
ESKA
Type of fuse
fuse - set
Kind of fuse
glass
Fuse characteristics
quick blow
Range of values
100mA...6,3A
Fuse size
5x20mm
Quantity in set/package
200pcs.
Number of values
13
Kit contents
fuses
Gross weight381 g
Certificates
EAN code4251783517254
See other products in this category: Fuses - Sets ESKA,
*
520.800
36 in TME stock
Net price for quantities from 1 set - 48.68 USDGross price for quantities from 1 set - 48.68 USD
Net price for quantities from 2 set - 43.31 USDGross price for quantities from 2 set - 43.31 USD
Net price for quantities from 5 set - 37.24 USDGross price for quantities from 5 set - 37.24 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product