+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

522.521

Fuse: fuse; cylindrical,glass; 2.5A; 250VAC; time-lag; 5x20mm; box


Manufacturer: ESKA

Manufacturer part number:
522.521
TME Symbol:
ZKT-2.5A

Specification

Manufacturer
ESKA
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
2.5A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Manufacturer series
522.500
Breaking capacity
35A
Breaking characteristics
2.75In: min 600ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 300ms
Max voltage drop
0.12V
Contact material
brass
Power dissipation
1.6W
Kind of package
box
Contact plating
nickel plated
Gross weight0.833 g
Certificates
EAN code4260634691111
See other products in this category: Fuses 5x20mm - Time-Lag ESKA,
See other products from this series.:
*
522.521
31545 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 40 pcs - 0.14 USDGross price for quantities from 40 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 80 pcs - 0.13 USDGross price for quantities from 80 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs