+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1023-1*10S21

Connector: pin strips; socket; female; PIN: 10; THT; straight; 3A


Manufacturer: CONNFLY

Manufacturer part number:
DS1023-1*10S21
TME Symbol:
ZL262-10SG

Specification

Manufacturer
CONNFLY
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
10
Electrical mounting
THT
Spatial orientation
straight
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
1x10
Contact plating
gold-plated
Lead length
3.2mm
Height
8.5mm
Gross weight0.905 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers CONNFLY,
*
DS1023-1*10S21
44500 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 320 pcs - 0.07 USDGross price for quantities from 320 pcs - 0.07 USD
Net price for quantities from 1600 pcs - 0.05 USDGross price for quantities from 1600 pcs - 0.05 USD
Net price for quantities from 6400 pcs - 0.05 USDGross price for quantities from 6400 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerTray = 320 pcsCardboard = 11 520 pcs