+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1023-1*5S21

Connector: pin strips; socket; female; PIN: 5; THT; straight; 3A

Manufacturer: CONNFLY

Manufacturer part number:
DS1023-1*5S21
TME Symbol:
ZL262-5SG

Specification

Manufacturer
CONNFLY
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
5
Electrical mounting
THT
Spatial orientation
straight
Maximum current
3A
Contacts pitch
2.54mm
Connector pinout layout
1x5
Contact plating
gold-plated
Lead length
3.2mm
Height
8.5mm
Gross weight0.465 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers CONNFLY,
*
DS1023-1*5S21
42190 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 600 pcs - 0.04 USDGross price for quantities from 600 pcs - 0.04 USD
Net price for quantities from 1800 pcs - 0.03 USDGross price for quantities from 1800 pcs - 0.03 USD
Net price for quantities from 9000 pcs - 0.03 USDGross price for quantities from 9000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerTray = 600 pcsCardboard = 21 600 pcs