+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZL266-10DG

Connector: pin strips; socket; female; PIN: 10; SMT; vertical; 2mm

Manufacturer: NINIGI

Manufacturer part number:
ZL266-10DG
TME Symbol:
ZL266-10DG

Specification

Manufacturer
NINIGI
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
10
Electrical mounting
SMT
Spatial orientation
vertical
Contacts pitch
2mm
Connector pinout layout
2x5
Profile height
4mm
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers NINIGI,
*
ZL266-10DG
7257 in TME stock
Net price for quantities from 2 pcs - 0.74 USDGross price for quantities from 2 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 61 pcs - 0.44 USDGross price for quantities from 61 pcs - 0.44 USD
Net price for quantities from 244 pcs - 0.39 USDGross price for quantities from 244 pcs - 0.39 USD
Net price for quantities from 915 pcs - 0.30 USDGross price for quantities from 915 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.