+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZN200-L

Power supply; 100W; 230VAC; 4A; for DIN rail mounting; 80x150mm


Manufacturer: WObit

Manufacturer part number:
ZN200-L
TME Symbol:
ZN200-L

Specification

Manufacturer
WObit
Type of control accessories
power supply
Power
0.1kW
Current rating
4A
Mounting
for DIN rail mounting
Application
stepper motors
Dimensions
80x150mm
Output voltage
36V DC
Supply voltage
  • 230V AC
Gross weight1.3466 kg
Certificates
See other products in this category: Electric Motors WObit,
*
ZN200-L
2 in TME stock
Net price for quantities from 1 pcs - 86.31 USDGross price for quantities from 1 pcs - 86.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.