+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

ZN350-L

Power supply; 200W; 230VAC; 4A; for DIN rail mounting; 120x170mm


Manufacturer: WObit

Manufacturer part number:
ZN350-L
TME Symbol:
ZN350-L

Specification

Manufacturer
WObit
Type of control accessories
power supply
Power
0.2kW
Current rating
4A
Mounting
for DIN rail mounting
Application
stepper motors
Dimensions
120x170mm
Output voltage
72V DC
Supply voltage
  • 230V AC
Gross weight2.3052 kg
Certificates
See other products in this category: Electric Motors WObit,
*
ZN350-L
2 in TME stock
Net price for quantities from 1 pcs - 110.38 USDGross price for quantities from 1 pcs - 110.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.