+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZP-IHK

Auxiliary contacts; for DIN rail mounting; Contacts: NC + NO


Manufacturer: EATON ELECTRIC

Manufacturer part number:
ZP-IHK

Alternative designations: 286052

TME Symbol:
ZP-IHK

Specification

Manufacturer
EATON ELECTRIC
Type of installation accessories
auxiliary contacts
Mounting
for DIN rail mounting
Contacts configuration
NC + NO
Related items
FAZ, PKNM, Z-MS, Z-TS
AC contacts rating @R
3A / 250V AC
Characteristics
C
Gross weight42.55 g
Certificates
EAN code4015082860523
See other products in this category: Installation accessories EATON ELECTRIC,
*
ZP-IHK
26 in TME stock
Net price for quantities from 1 pcs - 18.84 USDGross price for quantities from 1 pcs - 18.84 USD
Net price for quantities from 4 pcs - 17.59 USDGross price for quantities from 4 pcs - 17.59 USD
Net price for quantities from 12 pcs - 16.33 USDGross price for quantities from 12 pcs - 16.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs