+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ZETTLER | |
Type of converter | AC/DC | |
Power | 3W | |
Input voltage | 85...265V AC, 100...370V DC | |
Output voltage | 5V DC | |
Output current | 0.6A | |
Number of outputs | 1 | |
Efficiency | 65% | |
Manufacturer series | ZP03SXX00WE | |
Body dimensions | 23.9x23x18mm | |
Mounting | PCB, THT | |
Insulation voltage | 3kV | |
Operating temperature | -25...50°C |