+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZPL15S1200WL

Converter: AC/DC; 15W; Uin: 90÷264VAC,100÷370VDC; Uout: 12VDC; 82%


Manufacturer: ZETTLER

Manufacturer part number:
ZPL15S1200WL
TME Symbol:
ZPL15S1200WL

Specification

Manufacturer
ZETTLER
Type of converter
AC/DC
Power
15W
Input voltage
90...264V AC, 100...370V DC
Output voltage
12V DC
Output current
1.25A
Number of outputs
1
Efficiency
82%
Manufacturer series
ZPL15SXX00WL
Body dimensions
52.4x27.2x24mm
Mounting
PCB, THT
Insulation voltage
3.6kV
Operating temperature
-25...50°C
Dimensions
Output configuration
Gross weight66.18 g
See other products in this category: PCB AC/DC converters ZETTLER,
See other products from this series.:
*
ZPL15S1200WL
33 in TME stock
Net price for quantities from 1 pcs - 10.06 USDGross price for quantities from 1 pcs - 10.06 USD
Net price for quantities from 32 pcs - 9.23 USDGross price for quantities from 32 pcs - 9.23 USD
Net price for quantities from 48 pcs - 7.83 USDGross price for quantities from 48 pcs - 7.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 16 pcs