+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZPL20S0500WL

Converter: AC/DC; 20W; Uin: 90÷264VAC,100÷370VDC; Uout: 5VDC; OUT: 1


Manufacturer: ZETTLER

Manufacturer part number:
ZPL20S0500WL
TME Symbol:
ZPL20S0500WL

Specification

Manufacturer
ZETTLER
Type of converter
AC/DC
Power
20W
Input voltage
90...264V AC, 100...370V DC
Output voltage
5V DC
Output current
4A
Number of outputs
1
Efficiency
80%
Manufacturer series
ZPL20SXX00WL
Body dimensions
52.4x27.2x24mm
Mounting
PCB, THT
Insulation voltage
3.6kV
Operating temperature
-25...50°C
Dimensions
Output configuration
Gross weight63.9 g
See other products in this category: PCB AC/DC converters ZETTLER,
See other products from this series.:
*
ZPL20S0500WL
45 in TME stock
Net price for quantities from 1 pcs - 11.19 USDGross price for quantities from 1 pcs - 11.19 USD
Net price for quantities from 32 pcs - 10.26 USDGross price for quantities from 32 pcs - 10.26 USD
Net price for quantities from 48 pcs - 8.70 USDGross price for quantities from 48 pcs - 8.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 16 pcs