+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66.9076-21

Measuring tip; 19A; black; Tip diameter: 2mm; Socket size: 4mm


Manufacturer: STÄUBLI

Manufacturer part number:
66.9076-21
TME Symbol:
ZPS-20/25-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
measuring tip
Current rating
19A
Colour
black
Tip diameter
2mm
Socket size
4mm
Conform to the norm
CAT II 600V EN 61010
Overall length
58.5mm
Design
Gross weight3.73 g
Certificates
See other products in this category: Probes - Test Plugs STÄUBLI,
*
66.9076-21
55 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 5 pcs - 3.20 USDGross price for quantities from 5 pcs - 3.20 USD
Net price for quantities from 25 pcs - 3.00 USDGross price for quantities from 25 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs