+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZRER/W

Timer; 0,05s÷100h; SPDT; 250VAC/8A; Usup: 24÷240VAC; 24÷240VDC


Manufacturer: EATON ELECTRIC

Manufacturer part number:
ZRER/W

Alternative designations: 110405

TME Symbol:
ZRER/W

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
timer
Counting range
0,05s...100h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 8A
Number of operation modes
2
Counter operation modes
delayed switching off, delayed switching on, with the control contact S
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Body dimensions
17.5x87x60mm
Number of pins
6
IP rating
IP40
Operating temperature
-25...55°C
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight58.76 g
Certificates
EAN code4015081099450
See other products in this category: Analogue Timers EATON ELECTRIC,
*
ZRER/W
3 in TME stock
Net price for quantities from 1 pcs - 115.06 USDGross price for quantities from 1 pcs - 115.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs