+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 110408
Manufacturer | EATON ELECTRIC | |
Type of automation module | timer | |
Counting range | 0,05s...100h | |
Kind of output | DPDT | |
Output 1 electrical parameters | 250V AC / 8A | |
Number of operation modes | 7 | |
Counter operation modes | delayed switching off, delayed switching on, pulse generating, symmetrical cyclical operation pause first, with the control contact S | |
Electrical connection | screw terminals | |
Mounting | for DIN rail mounting | |
Body dimensions | 35x87x60mm | |
Number of pins | 9 | |
IP rating | IP40 | |
Operating temperature | -25...55°C |