+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZS-SR-EU2-GY-MS

Switch; 200÷240VAC; No.of butt: 2; grey


Manufacturer: MOES

Manufacturer part number:
ZS-SR-EU2-GY-MS
TME Symbol:
ZS-SR-EU2-GY-MS

Specification

Manufacturer
MOES
Type of automation module
switch
Number of buttons
2
Colour
grey
Supply voltage
  • 200...240V AC
Gross weight160.2 g
Certificates
See other products in this category: Building Automation MOES,
*
ZS-SR-EU2-GY-MS
0 in TME stock
Net price for quantities from 1 pcs - 24.00 USDGross price for quantities from 1 pcs - 24.00 USD
Net price for quantities from 5 pcs - 22.40 USDGross price for quantities from 5 pcs - 22.40 USD
Net price for quantities from 10 pcs - 20.80 USDGross price for quantities from 10 pcs - 20.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.