+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSC00AB2R21HARL

Capacitor: electrolytic; low ESR; SMD; 2.2uF; 50VDC; Ø4x5.7mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
ZSC00AB2R21HARL
TME Symbol:
ZSC00AB2R21HARL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
2.2µF
Operating voltage
50V DC
Body dimensions
Ø4x5.7mm
Tolerance
±20%
Operating temperature
-55...105°C
Height
5.7mm
Diameter
4mm
Gross weight0.15 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
ZSC00AB2R21HARL
3150 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 2 000 pcs