+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSC00AF1011VARL

Capacitor: electrolytic; low ESR; SMD; 100uF; 35VDC; Ø8x10mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
ZSC00AF1011VARL
TME Symbol:
ZSC00AF1011VARL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
100µF
Operating voltage
35V DC
Body dimensions
Ø8x10mm
Tolerance
±20%
Operating temperature
-55...105°C
Height
10mm
Diameter
8mm
Gross weight0.962 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
ZSC00AF1011VARL
1940 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 500 pcs