+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSC00AG1011HARL

Capacitor: electrolytic; low ESR; SMD; 100uF; 50VDC; Ø10x10mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
ZSC00AG1011HARL
TME Symbol:
ZSC00AG1011HARL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
100µF
Operating voltage
50V DC
Body dimensions
Ø10x10mm
Tolerance
±20%
Operating temperature
-55...105°C
Height
10mm
Diameter
10mm
Gross weight1.386 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
ZSC00AG1011HARL
980 in TME stock
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 500 pcs