+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSC00AK2212AARL

Capacitor: electrolytic; low ESR; SMD; 220uF; 100VDC; Ø16x16.5mm

Manufacturer: VISHAY

Manufacturer part number:
ZSC00AK2212AARL
TME Symbol:
ZSC00AK2212AARL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø16x16.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Height
16.5mm
Diameter
16mm
Gross weight1.236 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
ZSC00AK2212AARL
0 in TME stock
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 1 000.
Multiplicity: 250.