+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79621

Power supply: switching; mains power supply,mains,plug-in; 5VDC

NEW

Manufacturer: GOOBAY

Manufacturer part number:
79621
TME Symbol:
ZSI-79621

Specification

Manufacturer
GOOBAY
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
5V DC, 9V DC, 12V DC
Power
20W
Body dimensions
35.8x35.8x74.3mm
Protection
anti-overload OPP, overcharging protection, overheating OTP
Conform to the norm
Energy efficiency Level VI
Efficiency
81.63%
Application
headphones, smartphone, tablet
Colour
white
Operating temperature
-20...25°C
Standard
Quick Charge
Connectors for the country
Europe
Operating modes
constant voltage
Current rating
3A
Power supply unit features
fast charging Power Delivery PD 3.0
Technology
GaN
Trade name
charger for telephone, USB charger
Application - series/manufacturer
Apple, Huawei, Samsung, Xiaomi
Kind of output connector
  • USB A
  • USB C Power Delivery
Supply voltage
  • 110...240V AC
Gross weight76.1 g
Certificates
EAN code4040849796210
See other products in this category: Plug-in Power Supplies GOOBAY,
*
79621
10 in TME stock
Net price for quantities from 1 pcs - 9.72 USDGross price for quantities from 1 pcs - 9.72 USD
Net price for quantities from 5 pcs - 9.06 USDGross price for quantities from 5 pcs - 9.06 USD
Net price for quantities from 25 pcs - 8.43 USDGross price for quantities from 25 pcs - 8.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.