+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NE024

Acoustic signaller; 9÷12VDC


Manufacturer: Nord Elektronik Plus

Manufacturer part number:
NE024
TME Symbol:
ZSM-NE024

Specification

Manufacturer
Nord Elektronik Plus
Type of circuit
do-it-yourself kit
Kind of circuit
acoustic signaller
Board dimensions
56x46mm
Supply voltage
  • 9...12V DC
Gross weight45.8 g
See other products in this category: Assembly kits Nord Elektronik Plus,
*
NE024
5 in TME stock
Net price for quantities from 1 pcs - 5.11 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 3 pcs - 4.84 USDGross price for quantities from 3 pcs - 4.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.