+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C5080HM-04P

Connector: wire-wire; plug; male; PIN: 4; for cable; 5.08mm; 250VDC


Manufacturer: JOINT TECH

Manufacturer part number:
C5080HM-04P
TME Symbol:
ZZS525-OM

Specification

Manufacturer
JOINT TECH
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Number of pins
4
Mechanical mounting
for cable
Connectors application
CD, HDD drivers supplying, etc.
Contacts pitch
5.08mm
Connector variant
w/o contacts
Rated voltage
250V DC
Gross weight2.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors JOINT TECH,
*
C5080HM-04P
5768 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs