+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | JOINT TECH | |
Type of connector | wire-board | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 4 | |
Mechanical mounting | for cable | |
Connectors application | CD, HDD drivers supplying, etc. | |
Contacts pitch | 5.08mm | |
Connector variant | w/o contacts | |
Rated voltage | 250V DC |