+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C5080M-TBE

Contact; male; 24AWG÷18AWG; crimped; 6A


Manufacturer: JOINT TECH

Manufacturer part number:
C5080M-TBE
TME Symbol:
ZZS525-TM

Specification

Manufacturer
JOINT TECH
Type of connector
wire-wire
Connector
contact
Kind of connector
male
Wire size
24AWG...18AWG
Electrical mounting
crimped
Connectors application
CD, HDD drivers supplying, etc.
Current rating
6A
Gross weight0.295 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors JOINT TECH,
*
C5080M-TBE
6206 in TME stock
Net price for quantities from 20 pcs - 0.07 USDGross price for quantities from 20 pcs - 0.07 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerReel = 7 000 pcs