+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Reamers

(949)

What are they used for?

Reamers are multi-groove cutting tools used to enlarge already existing holes and openings to an exact diameter. They are available with a variety of mounting bits, which can be embedded in hand tools, clamping sleeves or other tool holders and can be used in portable or stationary machines such as drills, lathes, screwdrivers, milling machines and others. The cutting tip is bevelled at a 45° angle for easy entry into the opening. Straight-groove reamers are best for through-holes, while models with left-hand spiral grooves will be more efficient for cutting blind holes. They are manufactured from a variety of materials, in many sizes, depending on the application and the material you are working on. Light oil or cutting coolant are recommended for reaming operations. Reamers can have grooves (straight or helical) which help to remove the chipping material. Reamers must combine both the hardness of the cutting edges (for a long service life), and ductility, so that the tool does not fail under normal use forces.

Types of reamers

We can divide reamers based on their application or construction. Therefore, we can distinguish e.g. car reamers used for reaming steel in automotive parts, such as steering arms, ball joints and tie rod ends in vehicles, die reamers used for constructing tools such as sets of dies, punches and steel dies, as well as chamber reamers or reamers for welding equipment. It is worth mentioning the Morse taper reamers, designed for finishing Morse taper holes or sleeves, or adjustable reamers, which are designed for machining holes with very precise shapes and low surface roughness.

Metal reamers, wood reamers or bolt extractor reamers

Reamers can be dedicated for work with different materials. The right choice will allow for trouble-free and efficient work. In this regard, reamers designed specifically for extracting damaged or rusted screws are an interesting example. Such a reamer works in two phases, first it pierces the head of the screw and then it removes it.

Tapered hole reamer

A precision tapered hole reamer is used to make a tapered hole, so that a tapered pin can later be inserted into it. The taper pin is a self-clamping device due to the shallow angle of the taper. It can be pinned into a tapered hole in such a way that it can only be removed with a hammer and a punch. Pins and reamers can be matched with one another based on a sequence of numbers (for example, reamer number 4 will match taper pins number 4). Such precise connections are for instance used in the assembly of aircrafts.

General recommendations for the reaming process:

  1. When setting the speed and feed rate, make sure you take into account the hardness and machinability of the piece you are working on.
  2. Any vibration can be offset by reducing the cutting speed and increasing the feed rate.
  3. Oil or coolant are recommended for most reaming operations to ensure a smooth surface and increase the service life of your tools.
  4. Maintaining proper sharpness of the reamers affects the accuracy and quality of the hole and at the same time increases the tool’s service life.
  5. While using reamers, it’s recommended to check the grooves in the reamer for chip build-up and blockage.
Products: 949

Warehouse:

TME
All
Page 1
54T417 | Countersink bit; Ø: 6mm; aluminium,wood,plastic; hexagonal; 1/4"
Countersink bit; Ø: 6mm; aluminium,wood,plastic; hexagonal; 1/4"
Manufacturer part number: 54T417
Manufacturer: GRAPHITE
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 250 pcs - 0.92 USDGross price for quantities from 250 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
54T420 | Countersink bit; Ø: 12mm; aluminium,wood,plastic; hexagonal; 1/4"
Countersink bit; Ø: 12mm; aluminium,wood,plastic; hexagonal; 1/4"
Manufacturer part number: 54T420
Manufacturer: GRAPHITE
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 250 pcs - 1.59 USDGross price for quantities from 250 pcs - 1.59 USD
Net price for quantities from 500 pcs - 1.53 USDGross price for quantities from 500 pcs - 1.53 USD
37 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
0229000096100 | Countersink; high speed steel cobalt HSS-Co; 6pcs.
Countersink; high speed steel cobalt HSS-Co; 6pcs.
Manufacturer part number: 0229000096100
Manufacturer: ALPEN-MAYKESTAG
Net price for quantities from 1 set - 99.15 USDGross price for quantities from 1 set - 99.15 USD
Net price for quantities from 3 set - 95.85 USDGross price for quantities from 3 set - 95.85 USD
Net price for quantities from 10 set - 85.94 USDGross price for quantities from 10 set - 85.94 USD
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
54T419 | Countersink bit; Ø: 10mm; aluminium,wood,plastic; hexagonal; 1/4"
Countersink bit; Ø: 10mm; aluminium,wood,plastic; hexagonal; 1/4"
Manufacturer part number: 54T419
Manufacturer: GRAPHITE
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 250 pcs - 1.38 USDGross price for quantities from 250 pcs - 1.38 USD
Net price for quantities from 500 pcs - 1.33 USDGross price for quantities from 500 pcs - 1.33 USD
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
54T418 | Countersink bit; Ø: 8mm; aluminium,wood,plastic; hexagonal; 1/4"
Countersink bit; Ø: 8mm; aluminium,wood,plastic; hexagonal; 1/4"
Manufacturer part number: 54T418
Manufacturer: GRAPHITE
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 250 pcs - 1.24 USDGross price for quantities from 250 pcs - 1.24 USD
Net price for quantities from 500 pcs - 1.19 USDGross price for quantities from 500 pcs - 1.19 USD
25 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
4390000 | Countersink bit; wood,metal,plastic; C6,3mm; 1/4"; with limiter
Countersink bit; wood,metal,plastic; C6,3mm; 1/4"; with limiter
Manufacturer part number: 4390000
Manufacturer: WOLFCRAFT
Net price for quantities from 1 pcs - 16.63 USDGross price for quantities from 1 pcs - 16.63 USD
Net price for quantities from 3 pcs - 15.44 USDGross price for quantities from 3 pcs - 15.44 USD
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
4391000 | Countersink bit; wood,metal,plastic; plunger; 10mm; with limiter
Countersink bit; wood,metal,plastic; plunger; 10mm; with limiter
Manufacturer part number: 4391000
Manufacturer: WOLFCRAFT
Net price for quantities from 1 pcs - 26.56 USDGross price for quantities from 1 pcs - 26.56 USD
Net price for quantities from 3 pcs - 24.74 USDGross price for quantities from 3 pcs - 24.74 USD
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
27896 | Countersink bit; Ø: 3.2÷16.5mm; wood,metal,plastic; C6,3mm; 1/4"
Countersink bit; Ø: 3.2÷16.5mm; wood,metal,plastic; C6,3mm; 1/4"
Manufacturer part number: 27896
Manufacturer: WIHA
Net price for quantities from 1 pcs - 24.52 USDGross price for quantities from 1 pcs - 24.52 USD
Net price for quantities from 5 pcs - 23.70 USDGross price for quantities from 5 pcs - 23.70 USD
Net price for quantities from 10 pcs - 21.25 USDGross price for quantities from 10 pcs - 21.25 USD
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
0229000530100 | Countersink; high speed steel cobalt HSS-Co; Ø: 5.3mm; plunger
Countersink; high speed steel cobalt HSS-Co; Ø: 5.3mm; plunger
Manufacturer part number: 0229000530100
Manufacturer: ALPEN-MAYKESTAG
Net price for quantities from 1 pcs - 10.91 USDGross price for quantities from 1 pcs - 10.91 USD
Net price for quantities from 3 pcs - 10.54 USDGross price for quantities from 3 pcs - 10.54 USD
Net price for quantities from 10 pcs - 9.45 USDGross price for quantities from 10 pcs - 9.45 USD
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
67300 | Countersink; high speed steel; Socket size: 6.3mm; 1/4"; 3pcs.
Countersink; high speed steel; Socket size: 6.3mm; 1/4"; 3pcs.
Manufacturer part number: 67300
Manufacturer: VÖLKEL
Net price for quantities from 1 set - 73.46 USDGross price for quantities from 1 set - 73.46 USD
Net price for quantities from 5 set - 64.59 USDGross price for quantities from 5 set - 64.59 USD
Net price for quantities from 10 set - 56.51 USDGross price for quantities from 10 set - 56.51 USD
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
0072000630100 | Countersink; high speed steel; hexagonal; 1/4"
Countersink; high speed steel; hexagonal; 1/4"
Manufacturer part number: 0072000630100
Manufacturer: ALPEN-MAYKESTAG
Net price for quantities from 1 pcs - 7.73 USDGross price for quantities from 1 pcs - 7.73 USD
Net price for quantities from 3 pcs - 7.47 USDGross price for quantities from 3 pcs - 7.47 USD
Net price for quantities from 10 pcs - 6.70 USDGross price for quantities from 10 pcs - 6.70 USD
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
318-38 | Reamer; aluminium,steel; aluminium,for pipes,copper,steel
Reamer; aluminium,steel; aluminium,for pipes,copper,steel
Manufacturer part number: 318-38
Manufacturer: BAHCO
Net price for quantities from 1 pcs - 55.93 USDGross price for quantities from 1 pcs - 55.93 USD
Net price for quantities from 3 pcs - 51.72 USDGross price for quantities from 3 pcs - 51.72 USD
Net price for quantities from 5 pcs - 49.80 USDGross price for quantities from 5 pcs - 49.80 USD
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
10234 | Countersink bit; Ø: 1.5÷6.3mm; wood,metal,plastic; C6,3mm; 1/4"
Countersink bit; Ø: 1.5÷6.3mm; wood,metal,plastic; C6,3mm; 1/4"
Manufacturer part number: 10234
Manufacturer: WIHA
Net price for quantities from 1 pcs - 17.14 USDGross price for quantities from 1 pcs - 17.14 USD
Net price for quantities from 5 pcs - 17.01 USDGross price for quantities from 5 pcs - 17.01 USD
Net price for quantities from 10 pcs - 15.91 USDGross price for quantities from 10 pcs - 15.91 USD
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
0229000800100 | Countersink; high speed steel cobalt HSS-Co; Ø: 8mm; plunger
Countersink; high speed steel cobalt HSS-Co; Ø: 8mm; plunger
Manufacturer part number: 0229000800100
Manufacturer: ALPEN-MAYKESTAG
Net price for quantities from 1 pcs - 12.26 USDGross price for quantities from 1 pcs - 12.26 USD
Net price for quantities from 3 pcs - 11.85 USDGross price for quantities from 3 pcs - 11.85 USD
Net price for quantities from 10 pcs - 10.62 USDGross price for quantities from 10 pcs - 10.62 USD
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
0229200630100 | Countersink; high speed steel; Ø: 6.3mm; aluminium,metal,steel
Countersink; high speed steel; Ø: 6.3mm; aluminium,metal,steel
Manufacturer part number: 0229200630100
Manufacturer: ALPEN-MAYKESTAG
Net price for quantities from 1 pcs - 9.56 USDGross price for quantities from 1 pcs - 9.56 USD
Net price for quantities from 3 pcs - 9.24 USDGross price for quantities from 3 pcs - 9.24 USD
Net price for quantities from 10 pcs - 8.29 USDGross price for quantities from 10 pcs - 8.29 USD
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
0229002500100 | Countersink; high speed steel cobalt HSS-Co; Ø: 25mm; plunger
Countersink; high speed steel cobalt HSS-Co; Ø: 25mm; plunger
Manufacturer part number: 0229002500100
Manufacturer: ALPEN-MAYKESTAG
Net price for quantities from 1 pcs - 36.47 USDGross price for quantities from 1 pcs - 36.47 USD
Net price for quantities from 3 pcs - 35.25 USDGross price for quantities from 3 pcs - 35.25 USD
Net price for quantities from 10 pcs - 31.61 USDGross price for quantities from 10 pcs - 31.61 USD
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
0229200830100 | Countersink; high speed steel; Ø: 8.3mm; aluminium,metal,steel
Countersink; high speed steel; Ø: 8.3mm; aluminium,metal,steel
Manufacturer part number: 0229200830100
Manufacturer: ALPEN-MAYKESTAG
Net price for quantities from 1 pcs - 10.29 USDGross price for quantities from 1 pcs - 10.29 USD
Net price for quantities from 3 pcs - 9.95 USDGross price for quantities from 3 pcs - 9.95 USD
Net price for quantities from 10 pcs - 8.93 USDGross price for quantities from 10 pcs - 8.93 USD
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
4316000 | Taper reamer; Working part len: 40mm; Reamed hole dia: 5÷40mm
Taper reamer; Working part len: 40mm; Reamed hole dia: 5÷40mm
Manufacturer part number: 4316000
Manufacturer: WOLFCRAFT
Net price for quantities from 1 pcs - 16.99 USDGross price for quantities from 1 pcs - 16.99 USD
Net price for quantities from 3 pcs - 16.41 USDGross price for quantities from 3 pcs - 16.41 USD
Net price for quantities from 5 pcs - 15.82 USDGross price for quantities from 5 pcs - 15.82 USD
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
27894 | Countersink bit; Ø: 2.5÷10.4mm; wood,metal,plastic; C6,3mm; 1/4"
Countersink bit; Ø: 2.5÷10.4mm; wood,metal,plastic; C6,3mm; 1/4"
Manufacturer part number: 27894
Manufacturer: WIHA
Net price for quantities from 1 pcs - 19.22 USDGross price for quantities from 1 pcs - 19.22 USD
Net price for quantities from 5 pcs - 18.94 USDGross price for quantities from 5 pcs - 18.94 USD
Net price for quantities from 10 pcs - 17.71 USDGross price for quantities from 10 pcs - 17.71 USD
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
0229001240100 | Countersink; high speed steel cobalt HSS-Co; Ø: 12.4mm; plunger
Countersink; high speed steel cobalt HSS-Co; Ø: 12.4mm; plunger
Manufacturer part number: 0229001240100
Manufacturer: ALPEN-MAYKESTAG
Net price for quantities from 1 pcs - 16.26 USDGross price for quantities from 1 pcs - 16.26 USD
Net price for quantities from 3 pcs - 15.61 USDGross price for quantities from 3 pcs - 15.61 USD
Net price for quantities from 10 pcs - 14.00 USDGross price for quantities from 10 pcs - 14.00 USD
8 in TME stock