+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Reamers

(433)

What are they used for?

Reamers are multi-groove cutting tools used to enlarge already existing holes and openings to an exact diameter. They are available with a variety of mounting bits, which can be embedded in hand tools, clamping sleeves or other tool holders and can be used in portable or stationary machines such as drills, lathes, screwdrivers, milling machines and others. The cutting tip is bevelled at a 45° angle for easy entry into the opening. Straight-groove reamers are best for through-holes, while models with left-hand spiral grooves will be more efficient for cutting blind holes. They are manufactured from a variety of materials, in many sizes, depending on the application and the material you are working on. Light oil or cutting coolant are recommended for reaming operations. Reamers can have grooves (straight or helical) which help to remove the chipping material. Reamers must combine both the hardness of the cutting edges (for a long service life), and ductility, so that the tool does not fail under normal use forces.

Types of reamers

We can divide reamers based on their application or construction. Therefore, we can distinguish e.g. car reamers used for reaming steel in automotive parts, such as steering arms, ball joints and tie rod ends in vehicles, die reamers used for constructing tools such as sets of dies, punches and steel dies, as well as chamber reamers or reamers for welding equipment. It is worth mentioning the Morse taper reamers, designed for finishing Morse taper holes or sleeves, or adjustable reamers, which are designed for machining holes with very precise shapes and low surface roughness.

Metal reamers, wood reamers or bolt extractor reamers

Reamers can be dedicated for work with different materials. The right choice will allow for trouble-free and efficient work. In this regard, reamers designed specifically for extracting damaged or rusted screws are an interesting example. Such a reamer works in two phases, first it pierces the head of the screw and then it removes it.

Tapered hole reamer

A precision tapered hole reamer is used to make a tapered hole, so that a tapered pin can later be inserted into it. The taper pin is a self-clamping device due to the shallow angle of the taper. It can be pinned into a tapered hole in such a way that it can only be removed with a hammer and a punch. Pins and reamers can be matched with one another based on a sequence of numbers (for example, reamer number 4 will match taper pins number 4). Such precise connections are for instance used in the assembly of aircrafts.

General recommendations for the reaming process:

  1. When setting the speed and feed rate, make sure you take into account the hardness and machinability of the piece you are working on.
  2. Any vibration can be offset by reducing the cutting speed and increasing the feed rate.
  3. Oil or coolant are recommended for most reaming operations to ensure a smooth surface and increase the service life of your tools.
  4. Maintaining proper sharpness of the reamers affects the accuracy and quality of the hole and at the same time increases the tool’s service life.
  5. While using reamers, it’s recommended to check the grooves in the reamer for chip build-up and blockage.
Products: 433

Warehouse:

TME
All
Page 1
102 251 | Countersink; high speed steel; Ø: 31mm; aluminium,steel,plastic
Countersink; high speed steel; Ø: 31mm; aluminium,steel,plastic
Manufacturer part number: 102 251
Manufacturer: RUKO
Net price for quantities from 1 pcs - 98.07 USDGross price for quantities from 1 pcs - 98.07 USD
Net price for quantities from 5 pcs - 68.66 USDGross price for quantities from 5 pcs - 68.66 USD
Net price for quantities from 10 pcs - 63.75 USDGross price for quantities from 10 pcs - 63.75 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
102 143 | Countersink; high speed steel; 12.4mm; aluminium,steel,plastic
Countersink; high speed steel; 12.4mm; aluminium,steel,plastic
Manufacturer part number: 102 143
Manufacturer: RUKO
Net price for quantities from 1 pcs - 32.46 USDGross price for quantities from 1 pcs - 32.46 USD
Net price for quantities from 5 pcs - 22.72 USDGross price for quantities from 5 pcs - 22.72 USD
Net price for quantities from 10 pcs - 21.10 USDGross price for quantities from 10 pcs - 21.10 USD
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
102 123 | Countersink; high speed steel; Ø: 25mm; aluminium,steel,plastic
Countersink; high speed steel; Ø: 25mm; aluminium,steel,plastic
Manufacturer part number: 102 123
Manufacturer: RUKO
Net price for quantities from 1 pcs - 52.34 USDGross price for quantities from 1 pcs - 52.34 USD
Net price for quantities from 5 pcs - 36.64 USDGross price for quantities from 5 pcs - 36.64 USD
Net price for quantities from 10 pcs - 34.02 USDGross price for quantities from 10 pcs - 34.02 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
102 623 | Countersink; high speed steel; Ø: 11.5mm; cylindrical; L: 95mm
Countersink; high speed steel; Ø: 11.5mm; cylindrical; L: 95mm
Manufacturer part number: 102 623
Manufacturer: RUKO
Net price for quantities from 1 pcs - 62.15 USDGross price for quantities from 1 pcs - 62.15 USD
Net price for quantities from 5 pcs - 43.50 USDGross price for quantities from 5 pcs - 43.50 USD
Net price for quantities from 10 pcs - 40.39 USDGross price for quantities from 10 pcs - 40.39 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
102 108 | Countersink; high speed steel; Ø: 7mm; aluminium,steel,plastic
Countersink; high speed steel; Ø: 7mm; aluminium,steel,plastic
Manufacturer part number: 102 108
Manufacturer: RUKO
Net price for quantities from 1 pcs - 16.40 USDGross price for quantities from 1 pcs - 16.40 USD
Net price for quantities from 5 pcs - 11.49 USDGross price for quantities from 5 pcs - 11.49 USD
Net price for quantities from 10 pcs - 10.66 USDGross price for quantities from 10 pcs - 10.66 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
102 137 | Countersink; high speed steel; Ø: 37mm; aluminium,steel,plastic
Countersink; high speed steel; Ø: 37mm; aluminium,steel,plastic
Manufacturer part number: 102 137
Manufacturer: RUKO
Net price for quantities from 1 pcs - 100.64 USDGross price for quantities from 1 pcs - 100.64 USD
Net price for quantities from 5 pcs - 70.46 USDGross price for quantities from 5 pcs - 70.46 USD
Net price for quantities from 10 pcs - 65.42 USDGross price for quantities from 10 pcs - 65.42 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
102 173 | Countersink; high speed steel; Ø: 37mm; aluminium,steel,plastic
Countersink; high speed steel; Ø: 37mm; aluminium,steel,plastic
Manufacturer part number: 102 173
Manufacturer: RUKO
Net price for quantities from 1 pcs - 128.53 USDGross price for quantities from 1 pcs - 128.53 USD
Net price for quantities from 5 pcs - 89.97 USDGross price for quantities from 5 pcs - 89.97 USD
Net price for quantities from 10 pcs - 83.54 USDGross price for quantities from 10 pcs - 83.54 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
102 201 | Countersink; high speed steel; Ø: 6.3mm; aluminium,steel,plastic
Countersink; high speed steel; Ø: 6.3mm; aluminium,steel,plastic
Manufacturer part number: 102 201
Manufacturer: RUKO
Net price for quantities from 1 pcs - 16.63 USDGross price for quantities from 1 pcs - 16.63 USD
Net price for quantities from 5 pcs - 11.65 USDGross price for quantities from 5 pcs - 11.65 USD
Net price for quantities from 10 pcs - 10.81 USDGross price for quantities from 10 pcs - 10.81 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
102 413 | Countersink; high speed steel; Ø: 18mm; aluminium,steel,plastic
Countersink; high speed steel; Ø: 18mm; aluminium,steel,plastic
Manufacturer part number: 102 413
Manufacturer: RUKO
Net price for quantities from 1 pcs - 49.11 USDGross price for quantities from 1 pcs - 49.11 USD
Net price for quantities from 5 pcs - 34.38 USDGross price for quantities from 5 pcs - 34.38 USD
Net price for quantities from 10 pcs - 31.92 USDGross price for quantities from 10 pcs - 31.92 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Countersink bit; 3÷19mm; hexagonal; 1/4"
Manufacturer part number: HT3B610
Manufacturer: HÖGERT TECHNIK
Net price for quantities from 1 pcs - 9.53 USDGross price for quantities from 1 pcs - 9.53 USD
Net price for quantities from 3 pcs - 8.58 USDGross price for quantities from 3 pcs - 8.58 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Countersink bit; high speed steel; 6pcs; metal case
Manufacturer part number: HT6D190
Manufacturer: HÖGERT TECHNIK
Net price for quantities from 1 set - 26.95 USDGross price for quantities from 1 set - 26.95 USD
Net price for quantities from 3 set - 24.25 USDGross price for quantities from 3 set - 24.25 USD
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
102 101 | Countersink; high speed steel; Ø: 4.3mm; aluminium,steel,plastic
Countersink; high speed steel; Ø: 4.3mm; aluminium,steel,plastic
Manufacturer part number: 102 101
Manufacturer: RUKO
Net price for quantities from 1 pcs - 15.12 USDGross price for quantities from 1 pcs - 15.12 USD
Net price for quantities from 5 pcs - 10.58 USDGross price for quantities from 5 pcs - 10.58 USD
Net price for quantities from 10 pcs - 9.83 USDGross price for quantities from 10 pcs - 9.83 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
102 101 E | Countersink; high speed steel; Ø: 4.3mm; aluminium,steel,plastic
Countersink; high speed steel; Ø: 4.3mm; aluminium,steel,plastic
Manufacturer part number: 102 101 E
Manufacturer: RUKO
Net price for quantities from 1 pcs - 17.03 USDGross price for quantities from 1 pcs - 17.03 USD
Net price for quantities from 5 pcs - 11.93 USDGross price for quantities from 5 pcs - 11.93 USD
Net price for quantities from 10 pcs - 11.08 USDGross price for quantities from 10 pcs - 11.08 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
102 101 F | Countersink; high speed steel; Ø: 4.3mm; cylindrical; L: 40mm; 90°
Countersink; high speed steel; Ø: 4.3mm; cylindrical; L: 40mm; 90°
Manufacturer part number: 102 101 F
Manufacturer: RUKO
Net price for quantities from 1 pcs - 28.58 USDGross price for quantities from 1 pcs - 28.58 USD
Net price for quantities from 5 pcs - 20.00 USDGross price for quantities from 5 pcs - 20.00 USD
Net price for quantities from 10 pcs - 18.58 USDGross price for quantities from 10 pcs - 18.58 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
102 101 T | Countersink; high speed steel; Ø: 4.3mm; steel,plastic; L: 40mm
Countersink; high speed steel; Ø: 4.3mm; steel,plastic; L: 40mm
Manufacturer part number: 102 101 T
Manufacturer: RUKO
Net price for quantities from 1 pcs - 25.85 USDGross price for quantities from 1 pcs - 25.85 USD
Net price for quantities from 5 pcs - 18.09 USDGross price for quantities from 5 pcs - 18.09 USD
Net price for quantities from 10 pcs - 16.81 USDGross price for quantities from 10 pcs - 16.81 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
102 102 | Countersink; high speed steel; Ø: 4.8mm; aluminium,steel,plastic
Countersink; high speed steel; Ø: 4.8mm; aluminium,steel,plastic
Manufacturer part number: 102 102
Manufacturer: RUKO
Net price for quantities from 1 pcs - 15.12 USDGross price for quantities from 1 pcs - 15.12 USD
Net price for quantities from 5 pcs - 10.58 USDGross price for quantities from 5 pcs - 10.58 USD
Net price for quantities from 10 pcs - 9.83 USDGross price for quantities from 10 pcs - 9.83 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
102 102 F | Countersink; high speed steel; Ø: 4.8mm; cylindrical; L: 40mm; 90°
Countersink; high speed steel; Ø: 4.8mm; cylindrical; L: 40mm; 90°
Manufacturer part number: 102 102 F
Manufacturer: RUKO
Net price for quantities from 1 pcs - 28.58 USDGross price for quantities from 1 pcs - 28.58 USD
Net price for quantities from 5 pcs - 20.00 USDGross price for quantities from 5 pcs - 20.00 USD
Net price for quantities from 10 pcs - 18.58 USDGross price for quantities from 10 pcs - 18.58 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
102 102 T | Countersink; high speed steel; Ø: 4.8mm; steel,plastic; L: 40mm
Countersink; high speed steel; Ø: 4.8mm; steel,plastic; L: 40mm
Manufacturer part number: 102 102 T
Manufacturer: RUKO
Net price for quantities from 1 pcs - 25.85 USDGross price for quantities from 1 pcs - 25.85 USD
Net price for quantities from 5 pcs - 18.09 USDGross price for quantities from 5 pcs - 18.09 USD
Net price for quantities from 10 pcs - 16.81 USDGross price for quantities from 10 pcs - 16.81 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
102 103 | Countersink; high speed steel; Ø: 5mm; aluminium,steel,plastic
Countersink; high speed steel; Ø: 5mm; aluminium,steel,plastic
Manufacturer part number: 102 103
Manufacturer: RUKO
Net price for quantities from 1 pcs - 15.12 USDGross price for quantities from 1 pcs - 15.12 USD
Net price for quantities from 5 pcs - 10.58 USDGross price for quantities from 5 pcs - 10.58 USD
Net price for quantities from 10 pcs - 9.83 USDGross price for quantities from 10 pcs - 9.83 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
102 103 E | Countersink; high speed steel; Ø: 5mm; aluminium,steel,plastic
Countersink; high speed steel; Ø: 5mm; aluminium,steel,plastic
Manufacturer part number: 102 103 E
Manufacturer: RUKO
Net price for quantities from 1 pcs - 17.03 USDGross price for quantities from 1 pcs - 17.03 USD
Net price for quantities from 5 pcs - 11.93 USDGross price for quantities from 5 pcs - 11.93 USD
Net price for quantities from 10 pcs - 11.08 USDGross price for quantities from 10 pcs - 11.08 USD