JC Antenna
JC Antenna (Zhejiang JC Antenna) is one of China’s leading antenna suppliers. The brand’s history dates back to the 1990s – over the years, the manufacturer has developed a wide portfolio of products for applications in fields such as satellite navigation, wireless communication etc. Nowadays, JC Antenna’s products are available on European, American, Asian, as well as African and Australian markets. A selection of company’s products is based on its proprietary, patented solutions.
The most popular JC Antenna products can be purchased from the TME catalogue. These mainly include car antennas, the supplier’s specialty. The range comprises components supporting communication with GSM mobile networks (at 824–960 MHz and 1710–2170 MHz bands), reception of GPS and Galileo signals (GNSS, i.e. satellite navigation), as well as traditional radio antennas (AM and FM). They are designed for roof mounting in modified vehicles such as delivery vans, coaches or camper vans, where they serve to improve the performance of devices used for fleet monitoring, providing Internet connection to passengers etc. In addition, JC Antenna offers a selection of adapters for popular coaxial connectors, as well as compact antennas used for constructing IoT devices, remote sensors, and completing other customised projects.