+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SENSATA / CYNERGY3

Cynergy3 was established over half a century ago in England. It is one of the renowned European suppliers of many industrial solutions – primarily in the field of sensors and relays dedicated to the telecommunications and radio transmission sectors. Currently, the company belongs to the Sensata group (highly regarded by professionals). The devices offered by Cynergy3 are manufactured in a certified (ISO9001:2015), highly specialized factory located in Dorset.

Cynergy3 products offered by TME mainly include pressure transmitters used in automated manufaturing plants, as well as flow meters and fluid level sensors. In all cases, these products are resistant to harsh environmental conditions, yet highly precise. The same applies to temperature sensors (including thermocouples) and other solutions from the manufacturer. Cynergy3 also supplies the cabling for its products, which ensures high-quality of the entire system. Furthermore, the British manufacturer offers to TME customers high voltage relays for particularly demanding applications: high-current power supplies, test equipment or even defibrillators.