+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Conquer Electronics cylindrical fuses

Date of publication: 05-10-2026 🕒 2 min read

Fuses from the Taiwanese manufacturer Conquer Electronics set the standard in the field of reliable overcurrent protection for electronic circuits. TME offers reliable ceramic cylindrical fuses from several important series of this supplier, including models from the ABE, ADA, UDA, UBM groups.

The offer includes elements in 5x20mm and 6.3x32mm formats, characterized by different response times (fast or slow), rated currents up to 25A (with a breaking capacity of up to 1.5kA), and a rated voltage of 250V. Importantly, the presented fuses feature a wide operating temperature range: from -55°C to 125°C.

The presented series of Conquer Electronics fuses are mainly used in power supplies, household appliances, and other devices powered by the electrical grid.

Conquer Fuses

Characteristics
Fuse type cartridge
Fuse kind ceramic, cylindrical
Rated current* 0.5…25A
Rated voltage 250V AC
Fuse characteristic* fast or slow
Fuse size* 6.3x32mm or 5x20mm
Breaking capacity* 0.3…1.5kA
Packaging type bulk

* depending on the model

Download
If you would like to use the article, please cite TME as the source and add a link to the original text when republishing it online.

rightColumnPicture rightColumnPicture