+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Computer cluster - definition

A computer cluster is a set of interconnected computers (nodes) working together as a single logical unit of computing to increase processing power, reliability or service availability. The nodes of a cluster communicate with each other via a high-speed computer network and perform common tasks, operating on the basis of load sharing, redundancy or parallel processing. Unlike a single computer, a cluster enables distributed computing, which significantly increases the scalability and efficiency of the system.

Others can take different forms of cluster architecture depending on the application - from simple systems consisting of several machines to complex HPC (High Performance Computing) environments used in advanced numerical simulations, data analysis or modelling of physical phenomena. In the context of reliability, clusters are also used in HA (High Availability) type configurations, where the failure of one of the nodes does not interrupt the operation of the entire system, thanks to failover and replication mechanisms.

From the end user's point of view, the cluster behaves as a single system, although its resources are physically dispersed. The cluster management software - e.g. job queuing systems, load balancing mechanisms, resource managers - is responsible for allocating computing power, monitoring the status of nodes and communication between them. A key aspect is also the file system configuration (e.g. distributed file systems), which ensures consistent access to data across the structure.

Computer clusters are used in many areas such as scientific computing, parallel processing, machine learning, graphics rendering, database servers or enterprise-class systems. Their construction and management require expertise in operating systems, computer networks, parallel programming and infrastructure security and scalability.

Transfer Multisort Elektronik (TME) is one of the world’s largest global distributors of electronic components, electrotechnical parts, workshop equipment, and industrial automation. The catalog includes over 1,500,000 products from 1,300 leading manufacturers. TME’s modern logistics centers in Łódź and Rzgów (Poland), with a combined area of over 40,000 m², ship nearly 6,000 packages daily to customers in more than 150 countries.

TME also invests in the development of knowledge and skills of young engineers and electronics enthusiasts through the TME Education project, and supports the tech community by organizing the TechMasterEvent series, promoting innovation and experience exchange.

READ ALSO