+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LUMBERG AUTOMATION
Manufacturer | LUMBERG AUTOMATION | |
Type of connector | M23 | |
Connector | plug | |
Number of pins | 12 | |
Kind of connector | female | |
Electrical mounting | cables | |
Locking system | internal thread, threaded joint | |
Spatial orientation | straight | |
Connector variant | with lead | |
Contact plating | gold-plated | |
IP rating | IP67 | |
Cable length | 5m | |
Current rating | 8A | |
Rated voltage | 0.24kV | |
Wire insulation material | PUR |